
DTS20W2324320PN025 | |
|---|---|
DigiKey Part Number | 1111-DTS20W2324320PN025-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W2324320PN025 |
Description | RECEPT.SQ FLANGE. 2 X #4. 3 X #2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding |
Shell Size - Insert 23-24320 | Current Rating (Amps) 7.5A, 150A |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Nickel Iron Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Fluorosilicone Elastomer |
Orientation N (Normal) | Applications Aviation, Communication Systems, Industrial, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 388,80580 € | 19.440,29 € |
| Unit Price without VAT: | 388,80580 € |
|---|---|
| Unit Price with VAT: | 462,67890 € |

