
DTRA8213P | |
|---|---|
DigiKey Part Number | DTRA8213P-ND |
Manufacturer | |
Manufacturer Product Number | DTRA8213P |
Description | RF ANT 858MHZ DOME TNC MALE PAN |
Customer Reference | |
Detailed Description | RF ANTENNA Dome TNC Male Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Termination TNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 858MHz | Height (Max) 1.250" (31.75mm) |
Frequency Range 821MHz ~ 896MHz | Base Product Number |

