
DTRA8063P | |
|---|---|
DigiKey Part Number | DTRA8063P-ND |
Manufacturer | |
Manufacturer Product Number | DTRA8063P |
Description | RF ANT 836MHZ DOME TNC MALE PAN |
Customer Reference | |
Detailed Description | RF ANTENNA Dome TNC Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.250" (31.75mm) | |
Applications | - | |
Base Product Number |

