
DTP06-4S | |
|---|---|
DigiKey Part Number | 1111-DTP06-4S-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-4S |
Description | AUTOMOTIVE CONNECTORS DTP PLUG 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-4S Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,23622 € | 145,63 € |
| Unit Price without VAT: | 3,23622 € |
|---|---|
| Unit Price with VAT: | 3,85110 € |


