Parametric Equivalent
DTMH06-4SD | |
|---|---|
DigiKey Part Number | 1111-DTMH06-4SD-ND |
Manufacturer | |
Manufacturer Product Number | DTMH06-4SD |
Description | COMBINATION LINE CONNECTOR 4 CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTMH06-4SD Models |
Category | Row Spacing 0.280" (7.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTMH06-4SD | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTMH06-4SD-ND | 1,95727 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,44960 € | 183,72 € |
| Unit Price without VAT: | 2,44960 € |
|---|---|
| Unit Price with VAT: | 2,91502 € |


