Parametric Equivalent

DTMH06-3SB | |
|---|---|
DigiKey Part Number | 1111-DTMH06-3SB-ND |
Manufacturer | |
Manufacturer Product Number | DTMH06-3SB |
Description | CONNECTOR ACCESSORY 0.053IN MIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71880 € | 171,88 € |
| Unit Price without VAT: | 1,71880 € |
|---|---|
| Unit Price with VAT: | 2,04537 € |


