Parametric Equivalent
DTMH04-4PD | |
|---|---|
DigiKey Part Number | 1111-DTMH04-4PD-ND |
Manufacturer | |
Manufacturer Product Number | DTMH04-4PD |
Description | REC 4P BLK N HI TEMP D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTMH04-4PD Models |
Category | Row Spacing 0.280" (7.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTMH04-4PD | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTMH04-4PD-ND | 4,13995 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,44117 € | 266,47 € |
| Unit Price without VAT: | 4,44117 € |
|---|---|
| Unit Price with VAT: | 5,28499 € |


