
DTMH04-3PB | |
|---|---|
DigiKey Part Number | 1111-DTMH04-3PB-ND |
Manufacturer | |
Manufacturer Product Number | DTMH04-3PB |
Description | AUTOMOTIVE CONNECTORS REC 3P BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DTMH04-3PB Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,56857 € | 179,80 € |
| Unit Price without VAT: | 2,56857 € |
|---|---|
| Unit Price with VAT: | 3,05660 € |

