Parametric Equivalent
Parametric Equivalent
DTMH04-2PD | |
|---|---|
DigiKey Part Number | 1111-DTMH04-2PD-ND |
Manufacturer | |
Manufacturer Product Number | DTMH04-2PD |
Description | COMBINATION LINE CONNECTOR 2 CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTMH04-2PD Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTM04-2P-P083 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTM04-2P-P083-ND | 3,22366 € | Parametric Equivalent |
| DTMH04-2PD | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DTMH04-2PD-ND | 1,50898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,76470 € | 176,47 € |
| Unit Price without VAT: | 1,76470 € |
|---|---|
| Unit Price with VAT: | 2,09999 € |



