
DTM13-12PC | |
|---|---|
DigiKey Part Number | 1111-DTM13-12PC-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PC |
Description | AUTOMOTIVE CONN HDR 12P GRY RA S |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM13-12PC Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 1.360" (34.54mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 18,86444 € | 169,78 € |
| Unit Price without VAT: | 18,86444 € |
|---|---|
| Unit Price with VAT: | 22,44868 € |

