
DTM13-12PB-R008 | |
|---|---|
DigiKey Part Number | 1111-DTM13-12PB-R008-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PB-R008 |
Description | HDR 12P BLK RA EEC NI/CU B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM13-12PB-R008 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.112" (2.85mm) |
Packaging Tray | Insulation Height 1.378" (35.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Nickel |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67, IP69K |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 28,95833 € | 173,75 € |
| Unit Price without VAT: | 28,95833 € |
|---|---|
| Unit Price with VAT: | 34,46041 € |

