
DTM13-12PA-R005 | |
|---|---|
DigiKey Part Number | 1111-DTM13-12PA-R005-ND |
Manufacturer | |
Manufacturer Product Number | DTM13-12PA-R005 |
Description | AUTOMOTIVE CONNECTORS RECP ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM13-12PA-R005 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Insulation Height 1.319" (33.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Nickel |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,28000 € | 88,56 € |
| Unit Price without VAT: | 44,28000 € |
|---|---|
| Unit Price with VAT: | 52,69320 € |

