Parametric Equivalent
Parametric Equivalent

DTM06-12SD-EE04 | |
|---|---|
DigiKey Part Number | 1111-DTM06-12SD-EE04-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SD-EE04 |
Description | PLG 12P BLK N HIGH TEMP D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SD-EE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.280" (7.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |



