
DTM04-4P | |
|---|---|
DigiKey Part Number | 1111-DTM04-4P-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-4P |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-4P Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,75317 € | 165,19 € |
| Unit Price without VAT: | 2,75317 € |
|---|---|
| Unit Price with VAT: | 3,27627 € |







