
DTK1H-10-6P | |
|---|---|
DigiKey Part Number | 1111-DTK1H-10-6P-ND |
Manufacturer | |
Manufacturer Product Number | DTK1H-10-6P |
Description | CIRCULAR CONNECTOR BAYONET COUPL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Steel |
Connector Type | Shell Finish Tin |
Number of Positions 6 | Contact Finish - Mating Tin |
Qualification MIL-DTL-26482 Series I | Color Silver |
Shell Size - Insert 10-6 | Shielding |
Mounting Type Panel Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 50,38000 € | 100,76 € |
| Unit Price without VAT: | 50,38000 € |
|---|---|
| Unit Price with VAT: | 59,95220 € |

