Parametric Equivalent
Parametric Equivalent

DTHD04-1-4P | |
|---|---|
DigiKey Part Number | 1111-DTHD04-1-4P-ND |
Manufacturer | |
Manufacturer Product Number | DTHD04-1-4P |
Description | AUTOMOTIVE CONNECTORS DTHD RECP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DTHD04-1-4P Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyetherimide (PEI) |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP71 - Dust Tight, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 1 (Power) | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 Power | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTHD04-1-4P | TE Connectivity Deutsch ICT Connectors | 15 | 1734-1924-ND | 4,82000 € | Parametric Equivalent |
| DTHD04-1-4P | WEE | 1.865 | 5831-DTHD04-1-4P-ND | 4,08657 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,22486 € | 147,87 € |
| Unit Price without VAT: | 4,22486 € |
|---|---|
| Unit Price with VAT: | 5,02758 € |


