
DT13-12PA-R015 | |
|---|---|
DigiKey Part Number | 1111-DT13-12PA-R015-ND |
Manufacturer | |
Manufacturer Product Number | DT13-12PA-R015 |
Description | HDR 12P BLK RA EEC NI/CU A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.057" (1.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-12PA-R015 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.180" (4.57mm) |
Part Status Active | Insulation Height 2.097" (53.25mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 6 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 102,46500 € | 204,93 € |
| Unit Price without VAT: | 102,46500 € |
|---|---|
| Unit Price with VAT: | 121,93335 € |

