
DT06-2S-P004 | |
|---|---|
DigiKey Part Number | 1111-DT06-2S-P004-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-P004 |
Description | DT PLUG ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-P004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Enhanced Seal, IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77012 € | 192,53 € |
| Unit Price without VAT: | 0,77012 € |
|---|---|
| Unit Price with VAT: | 0,91644 € |

