


DT06-12SC | |
|---|---|
DigiKey Part Number | 1111-DT06-12SC-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC |
Description | AUTOMOTIVE CONNECTORS 12P DT PLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Green |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,21844 € | 189,83 € |
| Unit Price without VAT: | 4,21844 € |
|---|---|
| Unit Price with VAT: | 5,01994 € |

