
DT06-08SC | |
|---|---|
DigiKey Part Number | 1111-DT06-08SC-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SC |
Description | PLG 8P GRN N C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Green |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,00917 € | 180,55 € |
| Unit Price without VAT: | 3,00917 € |
|---|---|
| Unit Price with VAT: | 3,58091 € |


