DT04-4P-RT03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 38,68000 €
Datasheet
New Product
Image for DT04-4P-RT03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-4P-RT03

DigiKey Part Number
1111-DT04-4P-RT03-ND
Manufacturer
Manufacturer Product Number
DT04-4P-RT03
Description
REC 4P GRY 600V 1.28V 4A DI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Housing for Male Insert Gray 0.175" (4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-4P-RT03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.175" (4.45mm)
Number of Rows
2
Row Spacing
0.359" (9.12mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,99000 €49,99 €
Manufacturers Standard Package
Unit Price without VAT:49,99000 €
Unit Price with VAT:59,48810 €