Parametric Equivalent

DT04-4P-CL06 | |
|---|---|
DigiKey Part Number | 1111-DT04-4P-CL06-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-CL06 |
Description | REC 4P BLK E FLANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-CL06 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-4P-CL06 | TE Connectivity Deutsch ICT Connectors | 187 | 1734-DT04-4P-CL06-ND | 12,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,62040 € | 190,51 € |
| Unit Price without VAT: | 7,62040 € |
|---|---|
| Unit Price with VAT: | 9,06828 € |


