
DT04-3P-EP10 | |
|---|---|
DigiKey Part Number | 1111-DT04-3P-EP10-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-EP10 |
Description | AUTOMOTIVE CONN 3P DT RCP ASM W/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-EP10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,68340 € |

