DT04-12PC | |
|---|---|
DigiKey Part Number | 1111-DT04-12PC-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Green |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,43200 € | 162,96 € |
| Unit Price without VAT: | 5,43200 € |
|---|---|
| Unit Price with VAT: | 6,46408 € |

