
DT04-12PA-P031 | |
|---|---|
DigiKey Part Number | 1111-DT04-12PA-P031-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-P031 |
Description | REC 12P GRY BUSBAR 4X3 GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-P031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,13000 € | 59,13 € |
| Unit Price without VAT: | 59,13000 € |
|---|---|
| Unit Price with VAT: | 70,36470 € |

