Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
DT04-08PA-P021 | |
|---|---|
DigiKey Part Number | 1111-DT04-08PA-P021-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-P021 |
Description | REC 8P GRY BUSBAR 1X8 NICKEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-P021 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.175" (4.45mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-08PA-P021 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-08PA-P021-ND | 13,47000 € | Parametric Equivalent |
| DT04-08PA-P026 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-08PA-P026-ND | 12,09000 € | Parametric Equivalent |
| DT04-08PA-P089 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-08PA-P089-ND | 8,94413 € | Parametric Equivalent |
| DT04-08PB-P021 | TE Connectivity Deutsch ICT Connectors | 258 | 1734-DT04-08PB-P021-ND | 12,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 € | 27,53 € |
| Unit Price without VAT: | 27,53000 € |
|---|---|
| Unit Price with VAT: | 32,76070 € |





