
DS13-1001 | |
|---|---|
DigiKey Part Number | 1111-DS13-1001-ND |
Manufacturer | |
Manufacturer Product Number | DS13-1001 |
Description | TE CONNECTIVITY DS13-1001 = RELA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 3.8 ~ 32VDC | |
Voltage - Load | 0 V ~ 18 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 0.45 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 388,06000 € | 7.761,20 € |
| Unit Price without VAT: | 388,06000 € |
|---|---|
| Unit Price with VAT: | 461,79140 € |

