
DS13-1000 | |
|---|---|
DigiKey Part Number | 1111-DS13-1000-ND |
Manufacturer | |
Manufacturer Product Number | DS13-1000 |
Description | DS13-1000 = RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 8-DIP (0.400", 10.16mm), 6 Leads |
Datasheet | Datasheet |
Category | Voltage - Input 3.8 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 18 V |
Series | Load Current 2 A |
Packaging Bulk | On-State Resistance (Max) 0.45 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Output Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 420,54500 € | 2.523,27 € |
| Unit Price without VAT: | 420,54500 € |
|---|---|
| Unit Price with VAT: | 500,44855 € |

