
DRMX | |
|---|---|
DigiKey Part Number | DRMX-ND |
Manufacturer | |
Manufacturer Product Number | DRMX |
Description | RF ANT 171MHZ WHIP STR MX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight MX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Termination MX |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 171MHz | Height (Max) 19.000" (482.60mm) |
Frequency Range 118MHz ~ 225MHz |

