Parametric Equivalent
DRCP26-126SA | |
|---|---|
DigiKey Part Number | 1111-DRCP26-126SA-ND |
Manufacturer | |
Manufacturer Product Number | DRCP26-126SA |
Description | PLG 126P BLK 12/20 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 126 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRCP26-126SA Models |
Category | Row Spacing 0.161" (4.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.224" (5.70mm) | Note Contacts Sold Separately |
Number of Rows 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRCP26-126SA | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRCP26-126SA-ND | 149,51611 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 167,52704 € | 9.046,46 € |
| Unit Price without VAT: | 167,52704 € |
|---|---|
| Unit Price with VAT: | 199,35718 € |


