Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
DRC26-60S01 | |
|---|---|
DigiKey Part Number | 1111-DRC26-60S01-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-60S01 |
Description | COMBINATION LINE CONNECTOR 60 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Housing Connector Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-60S01 Models |
Category | Number of Rows 6 |
Mfr | Row Spacing 0.173" (4.40mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.174" (4.42mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC26-60S04 | TE Connectivity | 0 | 1111-DRC26-60S04-ND | 28,10167 € | Parametric Equivalent |
| DRC26-60S01 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC26-60S01-ND | 21,52848 € | Parametric Equivalent |
| DRC26-60S04 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC26-60S04-ND | 22,32800 € | Parametric Equivalent |
| DRC26-60S09 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC26-60S09-ND | 26,54816 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 45,94500 € | 91,89 € |
| Unit Price without VAT: | 45,94500 € |
|---|---|
| Unit Price with VAT: | 54,67455 € |




