Parametric Equivalent
Parametric Equivalent

DRC26-50S06 | |
|---|---|
DigiKey Part Number | 1111-DRC26-50S06-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-50S06 |
Description | AUTOMOTIVE CONNECTORS 50P PLUG A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.174" (4.42mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 5 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 22,41500 € | 179,32 € |
| Unit Price without VAT: | 22,41500 € |
|---|---|
| Unit Price with VAT: | 26,67385 € |


