
DRC26-40SD | |
|---|---|
DigiKey Part Number | 1111-DRC26-40SD-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-40SD |
Description | AUTOMOTIVE CONNECTORS 40P PLUG A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-40SD Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 27,36000 € | 191,52 € |
| Unit Price without VAT: | 27,36000 € |
|---|---|
| Unit Price with VAT: | 32,55840 € |

