
DRC23-64PAA | |
|---|---|
DigiKey Part Number | 1111-DRC23-64PAA-ND |
Manufacturer | |
Manufacturer Product Number | DRC23-64PAA |
Description | HDR 64P BLK RA AU/NI/CU AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 64 position |
Datasheet | Datasheet |
EDA/CAD Models | DRC23-64PAA Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Insulation Height 1.500" (38.10mm) |
Packaging Box | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Insulation Material Plastic |
Number of Positions | Features Board Guide, Flange |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 95,14000 € | 190,28 € |
| Unit Price without VAT: | 95,14000 € |
|---|---|
| Unit Price with VAT: | 113,21660 € |

