
DRC23-40PC-N012 | |
|---|---|
DigiKey Part Number | 1111-DRC23-40PC-N012-ND |
Manufacturer | |
Manufacturer Product Number | DRC23-40PC-N012 |
Description | HDR 40P BLK RA AU/NI/CU C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 40 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC23-40PC-N012 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tray | Insulation Height 1.500" (38.10mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,90600 € | 189,53 € |
| Unit Price without VAT: | 37,90600 € |
|---|---|
| Unit Price with VAT: | 45,10814 € |

