Parametric Equivalent

DRC18-40SAE-P013 | |
|---|---|
DigiKey Part Number | 1111-DRC18-40SAE-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SAE-P013 |
Description | PLG 40P BLK E SEAL BOND A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SAE-P013 Models |
Category | Row Spacing 0.216" (5.49mm) |
Mfr | Mounting Type Surface Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features IP68 |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.217" (5.50mm) | Note Contacts Sold Separately |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC18-40SAE-P013 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC18-40SAE-P013-ND | 20,45128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,87000 € | 62,87 € |
| Unit Price without VAT: | 62,87000 € |
|---|---|
| Unit Price with VAT: | 74,81530 € |


