
DRC16-70SB | |
|---|---|
DigiKey Part Number | 1111-DRC16-70SB-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-70SB |
Description | PLG 70P BLK N B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Position Rectangular Housing Connector Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-70SB Models |
Category | Number of Rows 5 |
Mfr | Row Spacing 0.216" (5.49mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.216" (5.49mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 26,18429 € | 183,29 € |
| Unit Price without VAT: | 26,18429 € |
|---|---|
| Unit Price with VAT: | 31,15931 € |

