
DRC16-70SAE-P013 | |
|---|---|
DigiKey Part Number | 1111-DRC16-70SAE-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-70SAE-P013 |
Description | PLG 70P BLK E SEAL BOND A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-70SAE-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 5 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,49000 € | 67,49 € |
| Unit Price without VAT: | 67,49000 € |
|---|---|
| Unit Price with VAT: | 80,31310 € |

