
DRC14-40PAE | |
|---|---|
DigiKey Part Number | 1111-DRC14-40PAE-ND |
Manufacturer | |
Manufacturer Product Number | DRC14-40PAE |
Description | REC 40P BLK E A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC14-40PAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,45000 € | 47,45 € |
| Unit Price without VAT: | 47,45000 € |
|---|---|
| Unit Price with VAT: | 56,46550 € |

