Parametric Equivalent
DRC12-24PD | |
|---|---|
DigiKey Part Number | 1111-DRC12-24PD-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-24PD |
Description | AUTOMOTIVE CONNECTORS 24P RECP A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-24PD Models |
Category | Row Spacing 0.216" (5.49mm) |
Mfr | Mounting Type Free Hanging (In-Line); Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.216" (5.49mm) | Note Contacts Sold Separately |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC12-24PD | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC12-24PD-ND | 18,73050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 23,33667 € | 1.400,20 € |
| Unit Price without VAT: | 23,33667 € |
|---|---|
| Unit Price with VAT: | 27,77064 € |


