
DRC12-24PC | |
|---|---|
DigiKey Part Number | 1111-DRC12-24PC-ND |
Manufacturer | |
Manufacturer Product Number | DRC12-24PC |
Description | 24P RECP ASM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC12-24PC Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.216" (5.49mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features IP68 |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.216" (5.49mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 21,74517 € | 1.304,71 € |
| Unit Price without VAT: | 21,74517 € |
|---|---|
| Unit Price with VAT: | 25,87675 € |

