
DRB16-102SBE-L018 | |
|---|---|
DigiKey Part Number | 1111-DRB16-102SBE-L018-ND |
Manufacturer | |
Manufacturer Product Number | DRB16-102SBE-L018 |
Description | AUTOMOTIVE CONNECTORS DRB PLUG A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRB16-102SBE-L018 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 20,32375 € | 162,59 € |
| Unit Price without VAT: | 20,32375 € |
|---|---|
| Unit Price with VAT: | 24,18526 € |

