
DR150BN | |
|---|---|
DigiKey Part Number | DR150BN-ND |
Manufacturer | |
Manufacturer Product Number | DR150BN |
Description | RF ANT 150MHZ WHIP STR BN CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BN Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Termination BN |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 150MHz | Height (Max) 19.000" (482.60mm) |
Frequency Range 118MHz ~ 225MHz | Base Product Number |

