
DP12SHN24A25F | |
|---|---|
DigiKey Part Number | 1111-DP12SHN24A25F-ND |
Manufacturer | |
Manufacturer Product Number | DP12SHN24A25F |
Description | DP12S HOR 24P NDET 25F B 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Pulse Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20441 € | 2.204,41 € |
| Unit Price without VAT: | 2,20441 € |
|---|---|
| Unit Price with VAT: | 2,62325 € |

