
DP11V3015A30F | |
|---|---|
DigiKey Part Number | 1111-DP11V3015A30F-ND |
Manufacturer | |
Manufacturer Product Number | DP11V3015A30F |
Description | DP11 VER 15P 30DET 30F M7*5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30904 € | 2.309,04 € |
| Unit Price without VAT: | 2,30904 € |
|---|---|
| Unit Price with VAT: | 2,74776 € |

