
DP11V2020B15P | |
|---|---|
DigiKey Part Number | 1111-DP11V2020B15P-ND |
Manufacturer | |
Manufacturer Product Number | DP11V2020B15P |
Description | DP11 VER 20P 20DET 15P M7*7MM |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Round End |
Series | Detent Yes |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,79696 € | 1.398,48 € |
| Unit Price without VAT: | 2,79696 € |
|---|---|
| Unit Price with VAT: | 3,32838 € |

