
DP11SVN15A15S | |
|---|---|
DigiKey Part Number | 1111-DP11SVN15A15S-ND |
Manufacturer | |
Manufacturer Product Number | DP11SVN15A15S |
Description | DP11S VER 15P NDET 15S M7*5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Slotted End |
Series | Detent No |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41391 € | 2.413,91 € |
| Unit Price without VAT: | 2,41391 € |
|---|---|
| Unit Price with VAT: | 2,87255 € |

