
DP11SHN20A25F | |
|---|---|
DigiKey Part Number | 1111-DP11SHN20A25F-ND |
Manufacturer | |
Manufacturer Product Number | DP11SHN20A25F |
Description | DP11S HOR 20P NDET 25F M7*5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,28510 € | 1.642,55 € |
| Unit Price without VAT: | 3,28510 € |
|---|---|
| Unit Price with VAT: | 3,90927 € |

