
DP11SH3015B25F | |
|---|---|
DigiKey Part Number | 1111-DP11SH3015B25F-ND |
Manufacturer | |
Manufacturer Product Number | DP11SH3015B25F |
Description | DP11S HOR 15P 30DET 25F M7*7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48552 € | 2.485,52 € |
| Unit Price without VAT: | 2,48552 € |
|---|---|
| Unit Price with VAT: | 2,95777 € |

