
DP11SH3015B15K | |
|---|---|
DigiKey Part Number | 1111-DP11SH3015B15K-ND |
Manufacturer | |
Manufacturer Product Number | DP11SH3015B15K |
Description | DP11S HOR 15P 30DET 15K M7*7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity AMP Connectors | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43323 € | 2.433,23 € |
| Unit Price without VAT: | 2,43323 € |
|---|---|
| Unit Price with VAT: | 2,89554 € |

